Today 20/11/2025 - 12:01:12 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
95
Total accessing:
6456528
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
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
Programming tools and debugging
as Pickit 2, Pickit3, ICD2 ...
The development board
great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Semiconductor & Sensor >
Microcontroller (MCU)
>
Microchip Microcontroller
>
PIC16F MCUs
> PIC16F88-I/SO
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
PIC16F88-I/SO
MCU 8BIT 7KB FLASH SOIC-18
(
Update 23/09/2025
)
Part No.:
PIC16F88-I/SO
Date added::
19/01/2013
Brand:
Microchip
Origin:
Genuine
Package:
SOIC(18)
Category:
PIC16F MCU
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
91,000
90,500
90,000
89,500
89,000
Product Unit:
pcs
In stock:
21 pcs
Views:
3460
Quantity:
Note:
Product information
PIC16F88-I/SO
8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Datasheets
PIC16F87, 88
SSP Module Errata
PIC16F87/88 Rev. B1 Silicon Data Sheet Errata
PIC16F87/88 Rev. C0 Silicon Errata
Timer1 Errata
PIC16F87, 88 Datasheet Errata
Tips N Tricks Guide
MPLAB® ICE2000 Spec
PICmicro™ Reference Manual
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
PIC® 16F
Core Processor
PIC
Core Size
8-Bit
Speed
20 MHz
Connectivity
I²C, SPI, UART / USART
Peripherals
Brown-out Detect / Reset, POR, PWM, WDT
Number of I /O
16
Program Memory Size
7KB (4K x 14)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
368 x 8
Voltage - Supply (Vcc/Vdd)
4 V ~ 5.5 V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Packaging
Tube
Standard Package
42
Items 21/25