Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 125
Total accessing: 6460045
 
Filter by Manufacturer

Hardware, Tools... >
GSM GPRS and GPS > Accessories > BB530-06001-20R
Images are for reference only, Please See Product Specifications
BB530-06001-20R
60-pin SMD Male Board to Board Connector (Update 16/07/2014)
Part No.:  BB530-06001-20R
Date added::  13/12/2012
Brand:  TAKAMISAWA
Package:  SMD(60)
Category:  Connectors & Sockets
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 499 500+
Unit price (USD) 1.50 1.40 1.25 1.20 1.10
Product Unit:  pcs
In stock:  95 pcs
Views:  5790
Quantity: 
  1. Product information
  2. Products related
BB530-06001-20R 60-pin SMD Male Board to Board Connector

SPECIFICATIONS
 
Mechanical:
  • Insulation Resistance: 100M ohm Min.
  • Contact Resistance: 50m ohm Max
  • Durability: 50 Cycles
Electrical:
  • Current Rating: 0.5A AC/DC.
  • Voltage Rating: 50V AC/DC.
  • Withstanding Voltage: 200V AC.
Physical:
  • Housing: High Temperature Thermoplastic UL94-V0.Black.
  • Contact: Copper Alloy.
  • Operating Temperature::  -45℃ to +85℃
  • PITCH:  0.5mm PITCH 2.0H
  • Connect Type: B to B SMT Type
  • Character: Male
  • Pins: 60 pin
Suitable for Module :
jQuery(this).corner();
SIM900S (10)
Dual-band GSM/GPRS 900/1800MHz Modu...
Retail Price: