Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 28
Total accessing: 9875676
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
Keypad 3x4
Keypad 3x4 Matrix, Plastic, Size 51 x 64 mm (Update 22/02/2023)
Part No.:  Keypad 3x4
Date added::  11/06/2013
Brand:  TAKAMISAWA
Category:  Keypad Module
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 69,000 68,000 67,000 66,000
Product Unit:  pcs
In stock:  96 pcs
Views:  8416
Quantity: 
  1. Product information
Keypad 3x4 Keypad 4x4 Matrix, Plastic, Size 51 x 64 mm

Specifications
  • Keypad Array: 3 x 4
  • Contact Voltage DC Nom: 24V
  • Contact Current Max: 20mA
  • Keypad Output: Matrix
  • Housing Material: Plastic
  • No. of Keys: 12
  • Case Material: Plastic
  • Colour: Black
  • Contact Current DC Max: 20mA
  • Contact Resistance: 200ohm
  • Contact Voltage DC Max: 24V
  • External Depth: 64mm
  • External Length / Height: 6.9mm
  • External Width: 51 mm
  • Height: 64mm
  • Height Max: 8.9mm
  • Material: Plastic
  • No. of Electrical Operations: 1000000
  • No. of Mechanical Operations: 1000000
  • Operating Force: 0.98N
  • Operating Temperature Max: -20°C ~ 60°C
  • Output Type: Standard Matrix
  • Storage Temperature: -40°C ~ 65°C
  • Travel: 1.5mm
Standard Matrix Circuit Diagram:


 
Output Arrangement
Output Pin Number Symbol
1 COL1
2 COL2
3 COL3
4 ROW1
5 ROW2
6 ROW3
7 ROW4
Dimensions in mm