Today 23/10/2025 - 05:11:42 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
83
Total accessing:
6006557
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
> PJ-313D
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
PJ-313D
SMD 3.5mm Audio jack stereo phone jack
(
Update 28/12/2019
)
Part No.:
PJ-313D
Date added::
25/06/2012
Brand:
TAKAMISAWA
Origin:
China
Package:
SMD(6)
Category:
Audio Stereo Jack
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
4,000
3,800
3,600
3,400
3,200
Product Unit:
pcs
In stock:
936 pcs
Views:
5587
Quantity:
Note:
Product information
PJ-313D
3.5mm Audio jack stereo
Specifications
ROHS Approval
Jack diameter: 3.5mm
Material Housing: thermoplastic
Contacts:copper alloy covered with plating
3.5mm Audio jack stereo phone jack PJ-313D
Temperature: -30~70°
Rated Load: Dc 30V 0.5A
Contact Resistance: ≤0.03W
Insulation Resistance: ≥100MW
Withstand Voltage: AC 500V(500Hz)/min
Actuating Force: 3 ~ 20N
Life: 5000
Items 2/4