Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 96
Total accessing: 5933195
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TPS5430DDA
5.5V to 36V Input, 3A, 500kHz Step-Down Converter (Update 01/08/2024)
Part No.:  TPS5430DDA
Date added::  03/12/2013
Origin:  Genuine
Package:  SOIC(8)
Category:  Switching Regulators
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 1.25 1.20 1.15
Product Unit:  pcs
In stock:  134 pcs
Views:  8857
Quantity: 
  1. Product information
TPS5430DDA 5.5V to 36V Input, 3A, 500kHz Step-Down Converter  DataSheet

Datasheets TPS5430/31
Manufacturer Product Page TPS5430DDAR Specifications
Standard Package 2,500
Category Integrated Circuits (ICs)
Family PMIC - Voltage Regulators - DC DC Switching Regulators
Series SWIFT™
Packaging Tape & Reel (TR)
Type Step-Down (Buck)
Output Type Adjustable
Number of Outputs 1
Voltage - Output 1.23 V ~ 31 V
Voltage - Input 5.5 V ~ 36 V
PWM Type Voltage Mode
Frequency - Switching 500kHz
Current - Output 3A
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO PowerPad