Today 19/11/2025 - 10:31:22 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
45
Total accessing:
6455699
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
> VR3296W-102
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
VR3296W-102
1K ohm Precision Trimmer Potentiometer, Top-adjust
(
Update 24/02/2025
)
Part No.:
VR3296W-102
Date added::
03/09/2013
Brand:
Burans
Origin:
China
Package:
SIP(3)
Category:
Trimmer Potentiometers
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
4,000
3,800
3,600
3,300
3,000
Product Unit:
pcs
In stock:
453 pcs
Views:
4997
Quantity:
Note:
Product information
VR3296W-102
1K ohm Precision Trimmer Potentiometer, Top-adjust
Characteristics:
Range of nominal resistance: 10 Ohms to 2M Ohms
Resistance tolerance: ±10%
Terminal resistance: 1%R or 2 Ohms
Contact resistance variation: 3%R or 3 Ohms
Insulation resistance: R1≥1G Ohms
Withstand voltage: 101.3kPa/500V, 8.5kpa/315V
Effective electrical travel: 210±100
Rated maximum power working voltage: 250V +70V 0.5W +125W
Temperature range: -55 to +125 degrees Celcius
TCR: ±250ppm
Temperature variation: R≤±2%RUab/UacR≤±1%
Collision: 390m/s
2
, 4000uqw, R≤≥1%R
Vibration: 10 to 2000Hz, 0.75mm, 98m/s2, 6h
R≤±1%RUab/Uac≤±2%
Climate category: R≤±3%RR1≥100M
Electrical endurance: 70W, 0.5W, 1,000h, R≤±3%R
Mechanical endurance: 100cycles, R≤±3%R Steady damp-heat
R≤≥3%R, R1≥100M
Total mechanical travel: 2500±100
Starting torque: ≤20mNm
Stop torque: ≥50mN?m
Standard packaging: 50 pieces per tube
Dimensions in mm (inches)
Items 16/26