Today 20/10/2025 - 01:51:41 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
88
Total accessing:
5972657
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
> HCPL2611
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
HCPL2611
High CMR, High Speed Optocouplers 10MBd 1Ch 5mA
(
Update 30/03/2017
)
Part No.:
HCPL2611
Date added::
09/05/2013
Brand:
Avago
Origin:
Genuine
Package:
DIP(8)
Category:
Optoelectronics
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (USD)
2.40
2.28
2.16
2.04
1.92
Product Unit:
pcs
In stock:
193 pcs
Views:
5479
Quantity:
Note:
Product information
HCPL-2611
DataSheet
High CMR, High Speed TTL Compatible Optocouplers
Description
The HCPL-2611 optocoupler is a optically coupled logic gate that combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 10,000 V/ms.
This unique design provides maximum ac and dc circuit isolation while achieving TTL compatibility. The optocoupler ac and dc operational parameters are guaranteed from -40 degrees C to 85 degrees C allowing troublefree system performance.
HCPL-2611 is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
Applications
Isolated Line Receiver
Computer-Peripheral Interfaces
Microprocessor System Interfaces
Digital Isolation for A/D, D/A Conversion
Switching Power Supply
Instrument Input/Output Isolation
Ground Loop Elimination
Pulse Transformer Replacement
Specifications
:
Manufacturer
Avago Technologies
Product Category
High Speed Optocouplers
RoHS
Yes
Configuration
1 Channel
Maximum Baud Rate
10 MBps
Maximum Forward Diode Voltage
1.75 V
Maximum Reverse Diode Voltage
5 V
Maximum Power Dissipation
85 mW
Operating Temperature
- 40 C to + 85 C
Isolation Voltage
3750 Vrms
Output Device
Logic Gate Photo IC
Maximum Continuous Output Current
50 mA
Maximum Fall Time
10 ns
Maximum Forward Diode Current
20 mA
Maximum Rise Time
24 ns
Minimum Forward Diode Voltage
1.4 V
Factory Pack Quantity
50
add to
www.tme.vn
Monday, May 07, 2012
Items 1/6