Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
     Relay
Visitors
Visitors Online : 51
Total accessing: 9869300
 
Filter by Manufacturer

Other Comp. & Accessori >
Relays > Relay > G5NB-1A-E 24VDC
Images are for reference only, Please See Product Specifications
G5NB-1A-E 24VDC
Relay 24VDC SPST-NO General Purpose / Industrial (Update 04/05/2026)
Part No.:  G5NB-1A-E 24VDC
Date added::  23/08/2013
Brand:  Omron
Origin:  Genuine
Package:  DIP(4)
Category:  Relay
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 15,000 14,500 14,000 13,500 13,000
Product Unit:  pcs
In stock:  498 pcs
Views:  11961
Quantity: 
  1. Product information
  2. Products equivalent
G5NB-1A-E 24VDC  DataSheet

A Slim Compact Relay with 3 A Switching Capability and 10-kV Impulse Withstand Voltage
  • Max size 20.5L x 7.2 W x 15.3 W mm.
  • Standard models switch up to 3 A High-capacity models switch up to 5 A (AC loads only).
  • Low power consumption (200 mW).
  • Semi-sealed and sealed types available.
  • UL recognized / CSA certified. VDE Approved.
  • RoHS Compliant.
Application Examples
  • Water heaters
  • Refrigerators
  • Air conditioners
  • Small electric appliances
Series G5NB-E
Relay Type General Purpose / Industrial
Coil Type Non Latching
Coil Ratings 24VDC, 8.3mA, 2.88K Ohms, 200 mW
Contact Form SPST-NO (1 Form A)
Contact Rating 5 A at 250 VAC, 3 A at 30 VDC
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Features Sealed - Flux Protection
Mounting Type Through Hole
Packaging Bulk 100 pcs
Operate Time 10ms
Release Time 10ms
Operating Temperature -40°C ~ 70°C
jQuery(this).corner();
RLY-1-5V (194)
1-Relay Module 5VDC 10A High/Low Le...
Retail Price:
jQuery(this).corner();
RLY-1-12V (149)
1-Relay Module 12VDC 10A High/Low L...
Retail Price:
jQuery(this).corner();
RLY-1-24V (126)
1-Relay Module 24VDC 10A High/Low L...
Retail Price:
jQuery(this).corner();
2-Relay Module 5VDC 10A High/Low Le...
Retail Price:
jQuery(this).corner();
RLY-2-12V (124)
2-Relay Module 12VDC 10A High/Low L...
Retail Price:
jQuery(this).corner();
RLY-2-24V (111)
2-Relay Module 24VDC 10A High/Low L...
Retail Price: