Today 23/08/2025 - 11:40:38 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
42
Total accessing:
5156026
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
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
Programming tools and debugging
as Pickit 2, Pickit3, ICD2 ...
The development board
great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Semiconductor & Sensor >
Microcontroller (MCU)
>
Microchip Microcontroller
>
PIC16F MCUs
> PIC16F72-I/SO
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
PIC16F72-I/SO
MCU 8-bit 3.5KB FLASH SOIC-28
(
Update 25/05/2023
)
Part No.:
PIC16F72-I/SO
Date added::
05/11/2013
Brand:
Microchip
Origin:
Genuine
Package:
SOIC(28)
Category:
PIC16F MCU
Pricing:
66,000 (VNĐ)
Product Unit:
pcs
In stock:
19 pcs
Views:
5137
Quantity:
Note:
Product information
PIC16F72-I/SO
MCU 8-bit 3.5KB FLASH SOIC-28
Datasheets
PIC16F72
SSP Module Errata
PIC16F72 Data Sheet Errata
Timer1 Errata
Tips N Tricks Guide
MPLAB® ICE2000 Spec
PICmicro™ Reference Manual
Standard Package
27
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
PIC® 16F
Packaging
Tube
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O
22
Program Memory Size
3.5KB (2K x 14)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4 V ~ 5.5 V
Data Converters
A/D 5x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Other Names
PIC16F72ISO
Items 8/25