Today 10/08/2026 - 07:07:48 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
USD
Vietnamese
Hardware, Tools...
Programmer & Adapter
Adapters and Accessory
Socket Adapter
Adapter for PCB50
Universal Programmers
8051 Programmer
ARM Programmer
AVR Programmer
PIC Programmer
RENESAS Emulator and Programmer
TI Programmer
XILINX Programmer
Infineon Programmer
WCH-Link Emulator and Programmer
Development Board
Mini PC
Arduino and Shields
ST Board
8051 Board
ARM Board
AVR Board
PIC Board
Accessory Boards
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
Car Products
LED Bulbs for Cars
Clock / Temperature
GSM GPRS and GPS
Module Products
Accessories
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
Tools and Equipment
Test Instruments
Soldering & Desoldering
Solder and Accessory
Pliers, Tweezers
Đèn pin, Đèn UV
Other Tools
Semiconductor & Sensor
Sensors, Transducers
Capacitive Touch Sensors
Gyroscopes
Colors Sensors
Light Sensors
Infrared Sensors
Distance Sensors
Current, Hall Effect, Magnetic
Acceleration Sensors
Humidity / Temperature
PIR / Motion
Gas Sensors
Pressure Sensors
Microcontroller (MCU)
ATMEL Microcontroller
8051 Microcontroller
ATMega AVR MCU
Tiny AVR Microcontroller
AT Xmega AVR
ARM Microcontroller
Microchip Microcontroller
PIC12F MCUs
PIC16F MCUs
PIC18F MCUs
dsPIC30/33F MCUs
PIC24F MCUs
NXP Microcontroller
8051 Architecture
32-bit ARM
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
Audio Control & Power
Audio Rec/Playback
Audio Power Amplifier
Melody Music ICs
Amplifiers and Linear ICs
Current Shunt Monitor
Comparator
Op Amps
Instrumentation Amplifiers
Opto / Photocouplers ICs
Logic Ouput
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
Fuse Holders & Accessories
Other Comp. & Accessori
LEDs
LED 1W
LED SMD-0603
LED SMD-0805
LED SMD-1206
LED SMD-1210
LED SMD-5050
Through Hole LED 3mm
Through Hole LED 5mm
LED Strip Lights
7-Segment LED Displays
7-SEG 3.0" (76.0 mm)
7-SEG 1.2" (30.6 mm)
7-SEG 0.56" (14.2 mm)
7-SEG 0.39" (10.0 mm)
7-SEG 0.36" (9.14 mm)
7-SEG 0.28" (7.0 mm)
LED Matrix
LCDs Display
Character LCDs
Graphic LCDs
Crystals & Oscillators
SMD Crystals
Through Hole Crystals
Through Hole Oscillator
Capacitors
Tụ Polypropylene
Varistor Capacitors
Super Capacitors
Multilayer ceramic CAP
DIP Ceramic capacitors
DIP Electrolytic Capacitors
DIP Electrolytic Capacitors DAEWOO
SMD Aluminum Capacitor
SMD Tantalum Capacitor
SMD Ceramic 0402 Cap.
SMD Ceramic 0603 Cap.
SMD Ceramic 0805 Cap.
SMD Ceramic SMD-1206 Cap.
SMD Ceramic 1210 Cap.
Resistors / Potentiometers
Trimmer Potentiometers
Resistors Networks, Array
1/8W Through Hole RES.
1/4W Through Hole RES.
2W Through Hole RES.
SMD 0402 1% Resistors
SMD 0402 5% Resistors
SMD 0603 1% Resistors
SMD 0603 5% Resistors
SMD 0805 1% Resistors
SMD 0805 5% Resistors
SMD 1206 1% Resistors
SMD 1206 5% Resistors
SMD 2010 1% Resistors
SMD 2010 5% Resistors
SMD 2512 5% Resistors
Inductors & Ferrite
Power Inductors
Through Hole Inductors
SMD 0402 Inductors
SMD 0805 Inductors
SMD 1210 Inductors
Ferrite bead / Chokes
Relays
Relay
Buzzer, Microphone
Buzzer
Microphone
Connectors & Sockets
IC Sockets
DIP IC Socket
ZIF IC Sockets
PLCC & SMD IC Sockets
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
Swiches, Button, Joystick
Joystick
DIP Switches
Magnetic, Reed Switches
Tact Switches
Push Switches
Breadboard, Box
Breadboard
Tool Box
HeatSink
Heatsink
Cables and Wire
Wires Bus
Cables
Board Spacers, Standoffs
Screw PCB Pillars
Hex Space Male/Female
Hex Space F / Female
Visitors
Visitors Online :
60
Total accessing:
9986013
Filter by Manufacturer
Select a Manufacturer
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
Semiconductor & Sensor >
Data Conversion ICs
>
DAC (D/A Converters)
> ADE7753ARSZ
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
ADE7753ARSZ
ADE7753: Single Phase Multifunction Energy Metering
(
Update 30/11/2022
)
Part No.:
ADE7753ARSZ
Date added::
12/11/2012
Brand:
Analog Devices
Origin:
Genuine
Package:
SSOP(20)
Category:
ADC - Energy Metering
Pricing:
120,000 (VNĐ)
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
8943
Quantity:
Note:
Product information
ADE7753
: Single Phase Multifunction Energy Metering IC with di/dt Input (Serial-Port Interface)
DataSheet
Descriptions
The ADE77531 features proprietary ADCs and DSP for high accuracy over large variations in environmental conditions and time. The ADE7753 incorporates two second-order 16-bit Σ-Δ ADCs, a digital integrator (on CH1), reference circuitry, temperature sensor, and all the signal processing required to perform active, reactive, and apparent energy easurements, line-voltage period measurement, and rms More calculation on the voltage and current. The selectable on-chip digital integrator provides direct interface to di/dt current sensors such as Rogowski coils, eliminating the need for an external analog integrator and resulting in excellent long-term stability and precise phase matching between the current and voltage channels.
The ADE7753 provides a serial interface to read data, and a pulse output frequency (CF), which is proportional to the active power. Various system calibration features, i.e., channel offset correction, phase calibration, and power calibration, ensure high accuracy. The part also detects short duration low or high voltage variations. The positive-only accumulation mode gives the option to accumulate energy only when positive power is detected. An internal no-load threshold ensures that the part does not exhibit any ...
>> More detail...
Specifications
:
Manufacturer
Analog Device
Standard Package
66
Category
Integrated Circuits (ICs)
Family
ADC - Energy Metering
Input Impedance
390 kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V
Voltage - I/O Low
0.8V
Current - Supply
3mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Packaging
Tube
Edit By
www.tme.vn
Update
17 / 04 / 2012
Features
High accuracy; supports IEC 60687/61036/61268 and IEC 62053-21/62053-22/62053-23
On-chip digital integrator enables direct interface to current sensors with di/dt output
A PGA in the current channel allows direct interface to shunts and current transformers
Active, reactive, and apparent energy; sampled waveform; current and voltage rms
Less than 0.1% error in active energy measurement over a dynamic range of 1000 to 1 at 25°C
Positive-only energy accumulation mode available
Functional Block Diagram for ADE7753
Items 3/9