Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 47
Total accessing: 9910418
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC164N
8-bit serial-in, Parallel-out shift register, DIP14 (Update 03/11/2023)
Part No.:  74HC164N
Date added::  02/12/2023
Brand:  NXP
Origin:  Genuine
Package:  DIP(14)
Category:  Logic - Shift Registers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 4,500 4,300 4,000 3,800 3,600
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  4730
Quantity: 
  1. Product information
74HC164N: 8-bit serial-in, Parallel-out shift register  DataSheet

Product description

The 74HC164 are high-speed Si-gate CMOS devices and are pin compatible with Low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC164 are 8-bit edge-triggered shift registers with serial data entry and an output from each of the eight stages. Data is entered serially through one of two inputs (DSA or DSB); either input can be used as an active HIGH enable for data entry through the other input. Both inputs must be connected together or an unused input must be tied HIGH.

Data shifts one place to the right on each LOW-to-HIGH transition of the clock (CP) input and enters into Q0, which is the logical AND of the two data inputs (DSA and DSB) that existed one set-up time prior to the rising clock edge.
A LOW level on the master reset (MR) input overrides all other inputs and clears the register asynchronously, forcing all outputs LOW.

Features
  • Input levels:
    • For 74HC164: CMOS level
    • For 74HCT164: TTL level
  • Gated serial data inputs
  • Asynchronous master reset
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V.
  • Multiple package options
Specifications:
Manufacturer NXP Semiconductors
Family Logic - Shift Registers
Series 74HC
Logic Type Shift Register
Output Type Standard
Number of Circuits 1
Number of Bits per Element 8
Number of Input Lines 2
Propagation Delay Time 12 ns
Function Serial to Parallel
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Packaging Tube
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-DIP
Edit by www.tme.vn
update on www.tme.vn  17 / 04 / 2012

Show functional diagram