Today 14/09/2025 - 09:38:14 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
84
Total accessing:
5464650
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
> L7812CV-China
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
L7812CV-China
12V/1.5A Positive voltage regulators
(
Update 03/06/2024
)
Part No.:
L7812CV-China
Date added::
09/05/2013
Brand:
ST
Origin:
China
Package:
TO-220(3)
Category:
Linear Regulators - Standard
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100 - 499
500+
Unit price (VNĐ)
3,500
3,300
3,200
3,000
2,800
Product Unit:
pcs
In stock:
318 pcs
Views:
6091
Quantity:
Note:
Product information
Products related
L7812CV - 12V/1.5A Positive voltage regulators
DataSheet
Description
The L78xx series of three-terminal positive regulators is available in TO-220 packages and several fixed output voltages, making it useful in a wide range of applications.
These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Key Features
Output current up to 1.5 A
Output voltages of 12 V
Thermal overload protection
Short circuit protection
Output transition SOA protection
2 % output voltage tolerance (A version)
Guaranteed in extended temperature range (A version)
Specifications:
Manufacturer
STMicroelectronics
Product Category
Fixed Voltage Regulators
Output Type
Fixed
Regulator Topology
Positive Fixed
Voltage - Output
12 V
Voltage - Input
Up to 35V
Voltage - Dropout (Typical)
2V @ 1A
Number of Regulators
1
Current - Output
1.5A
Line Regulation
240 mV
Load Regulation
240 mV
PSRR / Ripple Rejection (Typ)
55 dB
Input Voltage Min.
14 V
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220
Packaging
Tube
Standard Package
50
Edit by
www.tme.vn
(31/03/2012)
jQuery(this).corner();
Heatsink-231625W
(589)
Aluminum Heatsink TO-220 / Multiwat...
Retail Price:
3,500 VNĐ
Items 32/45