Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 51
Total accessing: 6455205
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
TAJA225K016RNJ
2.2uF/16V ±10% SMD Tantalum Capacitor (Update 09/07/2022)
Part No.:  TAJA225K016RNJ
Date added::  25/11/2013
Brand:  AVX
Origin:  Genuine
Package:  SMD3216(2)
Category:  SMD Tantalum Capacitors
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 1999 2000+
Unit price (USD) 0.13 0.12 0.12 0.12 0.12
Product Unit:  pcs
In stock:  2000 pcs
Views:  4257
Quantity: 
  1. Product information
TEESVA1C255K8R - 2.2uF/16V ±10% SMD Tantalum Capacitor DataSheet (See page 30 E/SV Series)

E/SV Series, Manganese Dioxide Tantalum Capacitors
  • Lead-free Type. RoHS Compliant.
  • Offer a range of small, high-capacity models.
  • Succeed to the latest technology plus outstanding peformance.
  • Halogen free, Antimony free and Red Phosphorous free resin is applied to the exterior mold resin

 
Case Dimensions: millimeters (inches)
Code EIA
Code
EIA
Metric
 L
W
H
W1
A
S Min.
A 1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
Specifications:
Manufacturer NEC - TOKIN
Category / Family SMD Tantalum Capacitors
Series E/SV
Capacitance 2.2 µF
Voltage - Rated 16V
Tolerance ±10%
ESR N/A
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 1.6 mm
Mfr Case Code A
Packaging Tape & Reel (TR)
Standard Package 2,000
Features Manganese Dioxide Tantalum Cap.
Edit by www.tme.vn
Last update March 31, 2012