74HC541D
DataSheet
Octal buffer/line driver; 3-state, Non-Inverting, 2 V ~ 6 V, SOIC-20 (0.295", 7.50mm Width)
Product description
The 74HC541 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
The 74HC541 are octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs OE1 and OE2. A HIGH on OEn causes the outputs to assume a high impedance OFF-state.
The '541' is identical to the '540' but has non-inverting outputs.
Features
- Non-inverting outputs
- Output capability: bus driver
- ICC category: MSI
Applications
- Modem interface
- Voice/data telephone interface
- Lap-top computers
- UART interface
|
Specifications:
| Manufacturer: |
NXP |
| Family |
Logic - Buffers, Drivers,
Receivers, Transceivers |
| Logic Type |
Buffer/Line Driver
Non-Inverting |
| Number input / output line |
8 / 8 |
| Number of Bits per Element |
8 |
| Current - Output High, Low |
7.8mA, 7.8mA |
| Output Type |
3-State |
| Voltage - Supply |
2 V ~ 6 V |
| Maximum Power Dissipation |
500 mW |
| Propagation Delay Time |
35 ns |
| Operating Temperature |
-40°C ~ 125°C |
| Mounting Type |
Surface Mount |
| Package / Case |
SOIC-20
(0.295", 7.50mm Width) |
| Packaging |
Tape & Reel (TR) |
|