Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 61
Total accessing: 9197016
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC245D
Octal bus transceiver; 3-state, Non-Inverting (Update 26/03/2026)
Part No.:  74HC245D
Date added::  03/12/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(20)
Category:  Logic - Buffers, Drivers, Receivers, Transceivers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (VNĐ) 6,000 5,800 5,600
Product Unit:  pcs
In stock:  580 pcs
Views:  5370
Quantity: 
  1. Product information
74HC245D  DataSheet

Octal bus transceiver; 3-state, Non-Inverting, 2 V ~ 6 V, SOIC-20 (0.295", 7.50mm Width)

Product description

The 74HC245 is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL).
The 74HC245 is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The 74HC245 features an output enable input (OE) for easy cascading and a send/receive input (DIR) for direction control. OE controls the outputs so that the buses are effectively isolated.
The 74HC245 is similar to the 74HC640 but has true (non-inverting) outputs

Features
  • Octal bidirectional bus interface
  • Non-inverting 3-state outputs
  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
Specifications:
 Manufacturer:  NXP
 Family  Logic - Buffers, Drivers,
 Receivers, Transceivers
 Logic Type  Transceiver, Non-Inverting
 Number of Elements  1
 Number of Bits per Element  8
 Current - Output High, Low  7.8mA, 7.8mA
 Output Type  3-State
 Voltage - Supply  2 V ~ 6 V
 Maximum Power Dissipation  500 mW
 Propagation Delay Time  18 ns
 Operating Temperature  -40°C ~ 125°C
 Mounting Type  Surface Mount
 Package / Case  SOIC-20
 (0.295", 7.50mm Width)
 Packaging  Tape & Reel (TR)