Today 20/11/2025 - 01:38:42 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
149
Total accessing:
6458347
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
> L7805CV-DG
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
L7805CV-DG
IC REG LDO 5V 1.5A TO220 (Dual Gauge frame)
(
Update 05/11/2025
)
Part No.:
L7805CV-DG
Date added::
19/02/2014
Brand:
ST
Origin:
genuine
Package:
TO-220(3)
Category:
Linear Regulators - Standard
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100 - 499
500+
Unit price (USD)
0.30
0.29
0.27
0.26
0.24
Product Unit:
pcs
In stock:
700 pcs
Views:
5917
Quantity:
Note:
Product information
Products equivalent
L7805CV-DG
IC REG LDO 5V 1.5A TO220 (Dual Gauge frame)
Datasheets
L78xx(C,AB,AC)
Standard Package
50
Category
Integrated Circuits (ICs)
Family
PMIC - Voltage Regulators - Linear (LDO)
Series
-
Packaging
Tube
Regulator Topology
Positive Fixed
Voltage - Output
5V
Current - Output
1.5A
Voltage - Dropout (Typical)
2V @ 1A
Number of Regulators
1
Voltage - Input
Up to 35V
Current - Limit (Min)
-
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Dynamic Catalog
3.3V to 5V
jQuery(this).corner();
AMS1117-5.0
(1714)
5.0V 1A Low dropout (LDO) Voltage R...
Retail Price:
0.20 USD
jQuery(this).corner();
L7805CV
(0)
5V 1.5A Positive voltage regulators...
Retail Price:
0.30 USD
jQuery(this).corner();
LD1085V50
(263)
Low Dropout (LDO) Regulators 5.0V 3...
Retail Price:
1.00 USD
Items 31/46