Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 66
Total accessing: 10172481
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SMF05C (Mark 6J)
SMF05C (Marking: 6J) (Update 19/03/2026)
Part No.:  SMF05C (Mark 6J)
Date added::  27/03/2012
Brand:  ON
Origin:  Genuine
Package:  SC-88(6)
Category:  Circuit Protection
Pricing:  4,000 (VNĐ)
Product Unit:  pcs
In stock:  850 pcs
Views:  10059
Quantity: 
  1. Product information
  2. Products related
SMF05C: 5-Line Transient Voltage Suppressor Array

Product Description

This 5-line voltage transient suppressor array is designed for application requiring transient voltage protection capability. It is intended for use in over-transient voltage and ESD sensitive equipment such as computers, printers, automotive electronics, networking communication and other applications. This device features a monolithic common cathode design which protects five independent lines in a single SC-88 package.

Features
  • Protects up to 5 Lines in a Single SC-88 Package
  • Peak Power Dissipation - 100W (8x20 µ Waveform)
  • ESD Rating of Class 3B (Exceeding 8 kV) per Human Body Model and Class C (Exceeding 400 V) per Machine Model
  • Compliance with IEC 61000-4-2 (ESD) 15 kV (Air), 8 kV (Contact)
  • UL Flammability Rating of 94V-0
  • AEC-Q101 Qualified and PPAP Capable
Applications
  • Hand Held Portable Applications
  • Networking and Telecom
  • Automotive Electronics
  • Serial and Parallel Ports
  • Notebooks, Desktops, and Servers
Technical Information
jQuery(this).corner();
SIM900 (33)
Quad-Band GMS/GPRS 850/ 900/ 1800/ ...
Retail Price:
jQuery(this).corner();
SIM548C (0)
SIM548C-GSM/GPRS+GPS module
Retail Price:
jQuery(this).corner();
SIM900 Header Board (Gold)
Retail Price: