Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 71
Total accessing: 9761824
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LL4148
LL4148 SMD Diode 50mA/100V (Update 18/06/2026)
Part No.:  LL4148
Date added::  29/12/2013
Brand:  Semtech
Origin:  Genuine
Package:  SOD80(2)
Category:  Diodes
Pricing: 
Quantity (pcs)1 - 499 500 - 999 1000 - 2499 2500+
Unit price (USD) 0.02 0.01 0.01 0.01
Product Unit:  pcs
In stock:  7000 pcs
Views:  9152
Quantity: 
  1. Product information
  2. Products equivalent
LL4148 SMD Diode  DataSheet

Small Signal Fast Switching Diodes
MiniMELF - LL34 case especially suited for automatic surface mounting
VRM = 100 V, VR = 70 V ,  IF(AV) = 200 mA, Ptot=500mW
2500 pcs / reel
  • Power Dissipation: 500 mW
  • Repetitive Peak Reverse Voltage: 100 V
  • Reverse Recovery Time-Max: 4 ns
  • Average Forward Current-Max: 0.15 A
  • Peak Current-Max: 2 A
jQuery(this).corner();
MMBD4148A-5H (3400)
MMBD4148A - High Conductance Fast D...
Retail Price:
jQuery(this).corner();
1N4148 (5128)
1N4148 Switching Diode
Retail Price:
jQuery(this).corner();
LL4448 (3762)
LL4448 SMD Diode 100mA/100V
Retail Price: