Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 63
Total accessing: 5194366
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BT136-600
TRIAC Standard 600V 4A (Update 13/05/2017)
Part No.:  BT136-600
Date added::  09/05/2013
Brand:  NXP
Origin:  Gennuine
Package:  TO-220AB(3pin)
Category:  Triacs
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 6,000 5,700 5,400 5,100 4,800
Product Unit:  pcs
In stock:  414 pcs
Views:  11082
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
BT136-600 4A/600V Trias

Symbol Parameter Conditions Min Typ/Nom Max Unit
 VDRM  Repetitive peak off-state voltage        600  V
 ITSM  Non-repetitive peak on-state current  Full sine wave; Tj(init) = 25 °C; tp = 20 ms      25  A
 IT(RMS)  RMS on-state current  Full sine wave; Tmb ≤ 107 °C      4  A
Static characteristics
 IGT  Gate trigger current  VD = 12 V; IT = 0.1 A; T2+ G+; Tj = 25 °C    5  35  mA
 IGT  Gate trigger current  VD = 12 V; IT = 0.1 A; T2+ G-; Tj = 25 °C    8  35  mA
 IGT  Gate trigger current  VD = 12 V; IT = 0.1 A; T2- G-; Tj = 25 °C    11  35  mA
 IGT  Gate trigger current  VD = 12 V; IT = 0.1 A; T2- G+; Tj = 25 °C    30  70  mA

Product description

Planar passivated four quadrant triac in a SOT78 plastic package intended for use in general purpose bidirectional switching and phase control applications

Features
  • High blocking voltage capability
  • Less sensitive gate for improved noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants
Applications
  • General purpose motor control
  • General purpose switching
     
jQuery(this).corner();
2P4M (200)
2A 400V Thyristor
Retail Price:
jQuery(this).corner();
5P4M (500)
5A 400V Thyristor
Retail Price:
jQuery(this).corner();
BTA41-600B (200)
TRIAC Standard 600V 40A
Retail Price:
jQuery(this).corner();
TRIAC Logic - Sensitive Gate 600V 4...
Retail Price: