Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 81
Total accessing: 8483239
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
KSA-15E-051300HE
Raspberry Pi 15W USB-C Power Supply (Update 05/03/2025)
Part No.:  KSA-15E-051300HE
Date added::  19/10/2023
Brand:  Raspberry Pi
Origin:  UK
Category:  AC/DC Supply Adpator
Pricing:  280,000 (VNĐ)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  3249
Quantity: 
  1. Product information
  2. Products related
KSA-15E-051300HE   Datasheet

The official Raspberry Pi USB-C Power Supply is designed to power Raspberry Pi 4 Model B and Raspberry Pi 400 computers.

Featuring a captive USB-C cable, the power supply is available in five different models to suit different international power sockets, and in two colours, white and black.

Specification

Output
  • Output voltage: +5.1V DC
  • Minimum load current: 0.0A
  • Nominal load current: 3.0A
  • Maximum power: 15.0W
  • Load regulation: ±5%
  • Line regulation: ±2%
  • Ripple & noise: 120mVp-p
  • Rise time: 100ms maximum to regulation limits for DC outputs
  • Turn-on delay: 3000ms maximum at nominal input AC voltage and full load
  • Protection: Short circuit protection,Overcurrent protection,Over temperture protection
  • Efficiency: 81% minimum (output current from 100%, 75%,50%, 25%)
  • Output cable: 1.5m 18AWG
  • Output connector: USB Type-C
Input
  • Voltage range: 100–240Vac (rated), 96–264Vac (operating)
  • Frequency: 50/60Hz ±3Hz
  • Current: 0.5A maximum
  • Power consumption (no load): 0.075W maximum
  • Inrush current: No damage shall occur and the input fuse shall not blow
jQuery(this).corner();
Raspberry Pi 4 Model B - Quad core ...
Retail Price:
jQuery(this).corner();
Raspberry Pi 5 - Broadcom BCM2712 2...
Retail Price: