Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 61
Total accessing: 10171303
 
Filter by Manufacturer

Hardware, Tools... >
Accessory Boards > Interfacer Converter > CH9121 UART to ETH
Images are for reference only, Please See Product Specifications
CH9121 UART to ETH
2-CH UART To Ethernet Converter, Serial Port Transparent Transmission Module (Update 24/03/2026)
Part No.:  CH9121 UART to ETH
Date added::  07/10/2023
Origin:  Genuine
Category:  UART To Ethernet
Pricing:  385,000 (VNĐ)
Product Unit:  pcs
In stock:  2 pcs
Views:  4040
Quantity: 
  1. Product information
  2. Products related
CH9121 2-CH UART To Ethernet Converter

CH9121 Serial to Ethernet module. Tích hợp bên trong giao thức TCP/IP, cho phép truyền dữ liệu trong suốt hai chiều giữa UART TTL và RJ45 Ethernet, có 4 chế độ làm việc TCP CLIENT, TCP SERVER, UDP CLIENT, UDP SERVER, tốc độ truyền nhận dữ liệu nhanh, tiêu thụ điện năng thấp, ổn định, dễ dàng cấu hình bằng phần mềm.

Giải pháp cho nhiều ứng dụng trong lĩnh vực kết nối với các thiết bị từ xa, thu thập dữ liệu, tự động hóa, IoT...  kết nối các thiết bị nhúng vào mạng mà không cần giao tiếp trực tiếp Ethernet.

Function
  • Embedded Ethernet MAC and PHY layers
  • Bi-direction transparent data transmission between UART and Ethernet
  • 10/100M, full-duplex/half-duplex auto-negotiation Ethernet interface, 802.3-compliant
  • Auto-MDI/MDIX, detect and switch cable type automatically
  • Supports DHCP auto-obtained IP and DNS domain access
  • Network parameter configuration like chip operating mode, port, IP, via host computer software or UART command
  • Four operating modes: TCP CLIENT, TCP SERVER, UDP CLIENT, UDP SERVER
  • 2-CH UART concurrent operation, standalone transparent transmission for each channel
  • Full-duplex or half-duplex UART communication, supports RS485 RX/TX auto switch
  • Supports virtual serial port software (provided)
  • KEEPALIVE mechanism support
  • Comes with development resources and manual (examples for Pico/Raspberry Pi/Arduino/STM32/PIC/AVR...)
  • Voltage supply: 3.3V/5V
  • Operating current: 140ma
  • Uart baudrate: 300bps ~ 921.6kbps
  • Storage temperature: -55℃ ~ 125℃
  • Operating temperature: -40℃ ~ 85℃
  • Dimensions: 53.00 × 22.00mm
Pinout Definition

5V / 3V3 Power positive, use any pin of 5V/3.3V pins for power supply
GND Ground
RST1 External reset input, low active
RESET Restore to factory setting, detected when chip poweron, low active
TXD1 Asynchronous UART 1 data output (enabled by default)
TXD2 Asynchronous UART 2 data output (disabled by default)
RXD1 Asynchronous UART 1 data input (enabled by default)
RXD2 Asynchronous UART 2 data input (disabled by default)
CFG0 UART config mode, low level to enter configuration, high level to exit
RUN Operating status indicating pin
DIR1 UART 1 RS485 RX/TX switch (connects to external RS485 controller)
DIR2 UART 2 RS485 RX/TX switch (connects to external RS485 controller)

Document

CH9121 Datasheet
CH9121 AT Commands
Configuration software
Example UART to ETH
jQuery(this).corner();
Arduino Uno Rev.3 (ATmega328P MCU)
Retail Price:
jQuery(this).corner();
Arduino Mega2560 Rev3 (ATmega2560 M...
Retail Price:
jQuery(this).corner();
STM32F103RCT6 development KIT
Retail Price:
jQuery(this).corner();
STM32F207VET6 100-pin ARM Cortex-M3...
Retail Price:
jQuery(this).corner();
ARM Cortex-M3 DEV board, Arduino Sh...
Retail Price:
jQuery(this).corner();
STM32 Nucleo-64 development board w...
Retail Price: