Today 17/10/2025 - 06:19:23 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
92
Total accessing:
5935886
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
> IR333-A
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
IR333-A
IR333-A 5mm Infrared Emitting Diode 940nm
(
Update 16/08/2022
)
Part No.:
IR333-A
Date added::
25/05/2013
Brand:
Everlight
Origin:
Genuine
Package:
T-1 3/4
Category:
Infrared Emitting Diode
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
4,500
4,000
3,500
3,000
2,500
Product Unit:
pcs
In stock:
1000 pcs
Views:
8689
Quantity:
Note:
Product information
Products related
Products equivalent
IR333-A
Emitting 5mm Infrared LED , T-1 3/4
DataSheet
Features
High reliability
High radiant intensity
Peak wavelength λp=940nm
2.54mm Lead spacing
Low forward voltage
Pb free
The product itself will remain within RoHS compliant version
Descriptions
EVERLIGHT’S Infrared Emitting Diode(IR333-A) is a high intensity diode , molded in a blue transparent plastic package.
The device is spectrally matched with phototransistor , photodiode and infrared receiver module.
Applications
Free air transmission system
Infrared remote control units with high power requirement
Smoke detector
Infrared applied system
Specifications
Manufacturer
Everlight
RoHS
Yes
Family
Infrared Emitters
Wavelength
940nm
Forward Current
100 mA
Forward Voltage
1.2 V
Operating Voltage
1.5 V
Current - DC Forward (If)
100mA
Radiant Intensity (Ie) Min @ If
20mW/sr @ 20mA
Viewing Angle
20°
Orientation
Top View
Power Rating
150 mW
Operating Temperature
- 40 °C ~ + 85 °C
Mounting Type
Through Hole
Package / Case
T-1 3/4
Packaging
Bulk
Standard Package
500
add to
www.tme.vn
-
jQuery(this).corner();
TSOP1738
(0)
Infrared Receivers ModuleI 38 KHz c...
Retail Price:
Call
jQuery(this).corner();
TSOP1838
(293)
Infrared Receivers ModuleI 38 KHz c...
Retail Price:
25,000 VNĐ
jQuery(this).corner();
PT1504-6B
(453)
PT1504-6B 5mm NPN Phototransistor
Retail Price:
7,000 VNĐ
jQuery(this).corner();
TSOP31238
(94)
38KHz IR Receiver Modules for Remot...
Retail Price:
21,000 VNĐ
jQuery(this).corner();
TSOP31438
(50)
38KHz IR Receiver Modules for Remot...
Retail Price:
22,000 VNĐ
jQuery(this).corner();
TSAL6200
(1319)
TSAL6200 High Power Infrared Emitti...
Retail Price:
4,000 VNĐ
Items 8/11