Today 16/12/2025 - 08:51:14 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
1491
Total accessing:
6895654
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
Selittel
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
> IRF9630PBF
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
IRF9630PBF
MOSFET P-CH 200V 6.5A TO-220AB
(
Update 14/09/2016
)
Part No.:
IRF9630PBF
Date added::
18/11/2013
Brand:
VISHAY
Origin:
Genuine
Package:
TO-220AB(3)
Category:
P-Channel Power MOSFET
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
17,000
16,200
15,300
14,500
13,600
Product Unit:
pcs
In stock:
572 pcs
Views:
4253
Quantity:
Note:
Product information
Products equivalent
IRF9630PBF
MOSFET P-CH 200V 6.5A TO-220AB
Datasheets
IRF9630
Packaging Information
Standard Package
50
Category
Discrete Semiconductor Products
Family
FETs - Single
Series
-
Packaging
Tube
FET Type
MOSFET P-Channel, Metal Oxide
FET Feature
Standard
Drain to Source Voltage (Vdss)
200V
Current - Continuous Drain (Id) @ 25°C
6.5A (Tc)
Rds On (Max) @ Id, Vgs
800 mOhm @ 3.9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) @ Vgs
29nC @ 10V
Input Capacitance (Ciss) @ Vds
700pF @ 25V
Power - Max
74W
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Dynamic Catalog
P-Channel Standard FETs
Other Names
*IRF9630PBF
jQuery(this).corner();
IRF4905PBF
(280)
MOSFET P-CH 55V 74A 200W TO-220AB
Retail Price:
Call
Items 7/9