Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 135
Total accessing: 6470838
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC4053D
Triple 2-channel Analog Multiplexer/Demultiplexer (Update 01/03/2016)
Part No.:  74HC4053D
Date added::  17/08/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(16)
Category:  Interface - Analog Switches
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 5,000 4,800 4,500 4,300 4,000
Product Unit:  pcs
In stock:  532 pcs
Views:  4659
Quantity: 
  1. Product information
  2. Products equivalent

74HC4053D - SOIC16  DataSheet

Triple 2-channel analog multiplexer/demultiplexer

General description
The 74HC4053; 74HCT4053 is a high-speed Si-gate CMOS device and is pin compatible with the HEF4053B. It is specified in compliance with JEDEC standard no. 7A.

The 74HC4053; 74HCT4053 is triple 2-channel analog multiplexer/demultiplexer with a common enable input (E). Each multiplexer/demultiplexer has two independent inputs/outputs (nY0 and nY1), a common input/output (nZ) and three digital select inputs (Sn). With E LOW, one of the two switches is selected (low-impedance ON-state) by S1 to S3. With E HIGH, all switches are in the high-impedance OFF-state, independent of S1 to S3.

VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2, and E). The VCC to GND ranges are 2.0 V to 10.0 V for 74HC4053 and 4.5 V to 5.5 V for 74HCT4053. The analog inputs/outputs (nY0 to nY1, and nZ) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 10.0 V.

For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground).

Features and benefits

  • Wide analog input voltage range from -5 V to +5 V
  • Low ON resistance:
    • 80 Ω (typical) at VCC - VEE = 4.5 V
    • 70 Ω (typical) at VCC - VEE = 6.0 V
    • 60 Ω (typical) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built-in
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40oC to +85 oC and -40 oC to +125 oC
Applications
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating  
jQuery(this).corner();
CD4053BE (493)
CMOS Dual 4-Stage Static Shift Regi...
Retail Price: