Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 131
Total accessing: 6456583
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT93C46DN-SH
AT93C46DN-SH (Update 28/08/2019)
Part No.:  AT93C46DN-SH
Date added::  11/09/2013
Brand:  ATMEL
Origin:  Genuine
Package:  SOIC(8)
Category:  Memory
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 0.20 0.19 0.18 0.17 0.16
Product Unit:  pcs
In stock:  399 pcs
Views:  5155
Quantity: 
  1. Product information
  2. Products related
AT93C46DN-SH  DataSheet

Three-wire Serial EEPROM , Low-voltage and Standard-voltage: VCC = 1.8V to 5.5V, SOIC-8 package

Description

The AT93C46D provides 1024 bits of serial electrically erasable programmable readonly memory (EEPROM), organized as 64 words of 16 bits each (when the ORG pin is connected to VCC), and 128 words of 8 bits each (when the ORG pin is tied to ground). The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential.
 
The AT93C46D is enabled through the Chip Select pin (CS) and accessed via a three-wire serial interface consisting of Data Input (DI), Data Output (DO), and Shift Clock (SK). Upon receiving a Read instruction at DI, the address is decoded and the data is clocked out serially on the DO pin. The Write cycle is completely self-timed, and no separate Erase cycle is required before Write. The Write cycle is only enabled when the part is in the Erase/Write Enable state. When CS is brought high following the initiation of a Write cycle, the DO pin outputs the Ready/Busy status of the part.

The AT93C46D is available in 1.8 (1.8V to 5.5V) version.
Specifications:
Manufacturer:  Atmel
Product Category:  EEPROM
RoHS:  Yes
Memory Size:  1 Kbit
Organization:  128 x 8, 64 x 16
Interface Type:  3-Wire
Data Retention:  100 Years
Maximum Clock Frequency:  2 MHz
Maximum Operating Current:   2 mA
Operating Supply Voltage:  2.5 V, 3.3 V, 5 V
Supply Voltage (Max):  5.5 V
Supply Voltage (Min):  1.8 V
Maximum Operating Temperature:  + 85 oC
Minimum Operating Temperature:  - 40 oC
Mounting Style:  SMD / SMT
Package / Case:  SOIC - 8
Packaging:  Reel
Factory Pack Quantity:  4000
jQuery(this).corner();
923650-08 (22)
Test Clip, Narrow SOIC, 8 Pins
Retail Price: