Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 87
Total accessing: 8728523
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HS1101
Relative humidity sensor 0-100 %RH, 5-10 VDC (Update 18/07/2022)
Part No.:  HS1101
Date added::  06/12/2013
Brand:  Humirel
Origin:  Genuine
Package:  DIP(2)
Category:  Humidity Sensor
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (USD) 3.30 3.25 3.20
Product Unit:  pcs
In stock:  47 pcs
Views:  10494
Quantity: 
  1. Product information
  2. Products equivalent
HS1101 Relative humidity sensor DataSheet

Based on a unique capacitive cell, these relative humidity sensors are designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.

FEATURES
  • Full interchangeability with no calibration required in standard conditions
  • Instantaneous desaturation after long periods in saturation phase
  • Compatible with automatized assembly processes, including wave soldering,reflow and water immersion (1)
  • High reliability and long term stability
  • Patented solid polymer structure
  • Suitable for linear voltage or frequency output circuitry
  • Fast response time
  • Individual marking for compliance to stringent traceability requirements
(1) soldering temperature profiles available on request

MAXIMUM RATINGS (Ta= 25°C unless otherwise noted)
 Ratings  Symbol  Value  Unit
 Operating Temperature  Ta  -40 to 100  °C
 Storage Temperature  Tstg  -40 to 125  °C
 Supply Voltage  Vs  10  Vac
 Humidity Operating Range  RH  0 to 100  % RH
 Soldering @ T = 260°C  t  10  s

CHARACTERISTICS

(Ta = 25°C, measurement frequency @ 10kHz unless otherwise noted)
 Characteristics
Symbol Min.
Typ. Max. Unit.
 Humidity measuring range RH 1   99 %
 Supply voltage Vs   5 10 V
 Nominal capacitance @ 55% RH* C 177 180 183 pF
 Temperature coefficient Tcc   0.04   pF/°C
 Averaged Sensitivity from 33% to 75% RH ΔC/%RH   0.34   pF/%RH
 Leakage current (Vcc = 5 Volts) Ix   1   nA
 Recovery time after 150 hours of condensation tr   10   s
 Humidity Hysteresis     +/-1.5   %
 Long term stability     0.5   %RH/yr
 Response time (33 to 76 % RH, still air @ 63%) Ta   5   s
 Deviation to typical response curve (10% to 90% RH)     +/-2   % RH
* Tighter specification available on request

jQuery(this).corner();
HH10D (32)
Digital Humidity Sensor Module
Retail Price:
jQuery(this).corner();
SHT10 (0)
Humidity Temperature Sensor 0 ~ 100...
Retail Price:
jQuery(this).corner();
SHT71 (0)
Digital Output Humidity Sensor, 2-w...
Retail Price:
jQuery(this).corner();
SHT75 (0)
Digital Output Humidity Sensor, 2-w...
Retail Price: