Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 10171295
 
Filter by Manufacturer
PIC18F 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging
as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC18F97J60-I/PT
MCU 8BIT 128KB FLASH TQFP-100 (Update 08/11/2022)
Part No.:  PIC18F97J60-I/PT
Date added::  27/06/2012
Brand:  Microchip
Origin:  Genuine
Package:  TQFP(100)
Category:  PIC18F MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 7.50 7.48 7.45 7.43 7.40
Product Unit:  pcs
In stock:  47 pcs
Views:  9112
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
PIC18F97J60-I/PT MCU 8BIT 128KB FLASH TQFP-100

Datasheets PIC18F97J60 Silicon Errata
Timer1 Errata
PIC18Fx6J6x, x7J65 Programming Specification
PIC18F97J60 Family Datasheet
PIC18F97J60 Data Sheet Errata
PIC18F97J60 Family Rev. A1 Errata
Standard Package 119
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 18J
Packaging Tray
Core Processor PIC
Core Size 8-Bit
Speed 41.667MHz
Connectivity EBI/EMI, Ethernet, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 70
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 3808 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 100-TQFP
Other Names PIC18F97J60IPT
jQuery(this).corner();
PICKIT2 (20)
PICKit 2 FULL Program/Debug
Retail Price:
jQuery(this).corner();
HR911105A (237)
HR911105A RJ45 with Magnetics & LED
Retail Price:
jQuery(this).corner();
PICKIT3 (5)
PICKit 3 Program/Debug
Retail Price:
jQuery(this).corner();
ETH-CON (81)
Ethernet Connector Board, Size 21 x...
Retail Price:
jQuery(this).corner();
SPI Ethernet Module
Retail Price:
jQuery(this).corner();
Ethernet ICs 8 KB RAM MAC&PHY Ether...
Retail Price:
jQuery(this).corner();
MCU 8BIT 128KB FLASH TQFP-64
Retail Price:
jQuery(this).corner();
KS8721BL (18)
Ethernet 10/100 Base-TX/FX Physical...
Retail Price:
jQuery(this).corner();
MCU 8BIT 128KB FLASH TQFP-100
Retail Price: