Today 04/12/2025 - 11:51:31 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
312
Total accessing:
6718186
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
> MAX232CPE+
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MAX232CPE+
+5V-Powered, Multichannel RS-232 Drivers/Receivers
(
Update 04/09/2023
)
Part No.:
MAX232CPE+
Date added::
06/01/2016
Brand:
Maxim
Origin:
Gennuine
Package:
DIP(16)
Category:
RS-232 Interface
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
50,000
49,500
49,000
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
6257
Quantity:
Note:
Product information
Products equivalent
MAX232CPE+
+5V-Powered, Multichannel RS-232 Drivers/Receivers
Datasheets
MAX220-49 Datasheet
Mfg Application Notes
Selecting and Using RS-232, RS-422, and RS-485 Serial Data Standards
Lower the Supply Current in Your RS-232 System
Choosing the Right RS-232 Transceiver
Determining Clock Accuracy Requirements for UART Communications
IrDA and RS-232: A Match Made in Silicon
Redundant-Transceiver RS-232 Link Has ±40V Overvoltage Protection
The evolution of the RS-232 transceiver
Standard Package
25
Category
Integrated Circuits (ICs)
Family
Interface - Drivers, Receivers, Transceivers
Series
-
Packaging
Tube
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500mV
Data Rate
120Kbps
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
jQuery(this).corner();
MAX232N
(510)
Dual EIA-232 Drivers / Receivers DI...
Retail Price:
30,000 VNĐ
jQuery(this).corner();
MAX232DR
(303)
Dual EIA-232 Drivers / Receivers, S...
Retail Price:
14,000 VNĐ
jQuery(this).corner();
MAX3232CDR
(203)
RS-232 Interface IC 3-5.5V Mult-Ch ...
Retail Price:
16,000 VNĐ
Items 1/19