Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 149
Total accessing: 10068249
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CH340T
USB to Serial Port Chip CH340T SSOP-20 (Update 19/05/2026)
Part No.:  CH340T
Date added::  05/05/2025
Origin:  Genuine
Package:  SSOP(20)
Category:  USB Interface
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.65 0.64 0.63
Product Unit:  pcs
In stock:  298 pcs
Views:  1669
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
CH340T USB to Serial Port Chip CH340T

1. Introduction
CH340 is a USB bus converter chip which converts USB to serial port or printer port.

In UART mode, CH340 provides standard MODEM signals, used to extend serial port for computers, or upgrade directly from normal serial device to USB bus. For more information about converting USB to printer interface, please refer to the CH340DS2 datasheet



2. Features
  • Full-speed USB device interface, USB 2.0 compatible.
  • Emulate standard UART interface, used to upgrade the original serial peripheral or expand additional UART via USB.
  • Original UART applications are totally compatible without any modification in Windows operating systems.
  • Hardware full duplex UART interface, integrated transmit-receive buffer, supports communication baud rate varies from 50bps to 2Mbps.
  • Supports common MODEM interface signals RTS, DTR, DCD, RI, DSR and CTS.
  • Provides further RS232, RS485, RS422 interface, etc. through external voltage conversion chip.
  • CH340R supports IrDA criterion SIR infrared communication, supports baud rate varies from 2400bps to 115200bps.
  • Built-in firmware, software compatible with CH341, use VCP driver of CH341 directly.
  • Supports 5V and 3.3V power supply voltages.
  • CH340C/N/K/E/X/B have integrated clock, no external crystal required, CH340B also integrates EEPROM used to configure the serial number, etc.
  • RoHS compliant SOP-16, SOP-8, SSOP-20 and ESSOP-10, MSOP-10 lead-free package.
Package Type : SSOP20

More infomation in WCH link, also click here:
- CH340 DataSheet
- CH340 Driver & Tools
jQuery(this).corner();
Mini-USB-BF (1088)
Mini USB 5p Female Type-B connector
Retail Price:
jQuery(this).corner();
USB-AM-RA (1893)
USB-A Male R/A
Retail Price:
jQuery(this).corner();
Micro USB 5p Female Type-B connecto...
Retail Price:
jQuery(this).corner();
USB-CF 16P (508)
USB C Type Female 16Pin SMD connect...
Retail Price:
jQuery(this).corner();
CP2102 (84)
USB-to-Serial Bridge QFN28
Retail Price:
jQuery(this).corner();
FT232RL USB to Serial TTL Breakout
Retail Price:
jQuery(this).corner();
FT232RL (32)
FT232RL SSOP28 USB to UART
Retail Price:
jQuery(this).corner();
PL2303HXD USB to Serial TTL Breakou...
Retail Price:
jQuery(this).corner();
PL-2303GC (102)
PL2303GC USB to Serial Bridge Contr...
Retail Price:
jQuery(this).corner();
USB 2.0 to Dual UART Bridge QFN24
Retail Price:
jQuery(this).corner();
CH340C (295)
USB to Serial Port Chip CH340C SOP-...
Retail Price:
jQuery(this).corner();
USB to Serial TTL Module, USB Type-...
Retail Price:
jQuery(this).corner();
USB to Serial TTL Module, USB Type-...
Retail Price:
jQuery(this).corner();
CH340N (50)
USB to Serial Port Chip CH340N SOP-...
Retail Price:
jQuery(this).corner();
CH343G (48)
USB to High-Speed Serial Chip CH343...
Retail Price: