Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 47
Total accessing: 9333963
 
Filter by Manufacturer
Insulation-Displacement Connector (IDC)
Connected to the conductor(s) of an insulated wire or cable by a connection process which forces a selectively sharpened blade or blades through the insulation, bypassing the need to strip the wire of insulation before connecting. When properly made, the connector blade cold-welds to the wire, making a highly reliable gas-tight connection.
Such connections are usually seen in low-current applications such as telecoms, networking and signal connections between parts of an electronic or computer system.
 

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
IDCC14
2,54mm 14-PIN IDC Socket Connector (Update 02/10/2024)
Part No.:  IDCC14
Date added::  24/04/2013
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(14)
Category:  IDC Connectors
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (USD) 0.18 0.17 0.15 0.14 0.13
Product Unit:  pcs
In stock:  1008 pcs
Views:  6824
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

14-PIN IDC Socket Connector

  • Mates with standard IDC Male Box Headers or standard double headers
  • Ideal for JTAG / Port Bus and LCD Connections
  • Current Rating Up to 1A
  • Locking Connector Included
  • Temperature Rating: -55oC to +105oC
     
jQuery(this).corner();
MCU ARM7 256KB FLASH LQFP-64
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 512K LQFP-64
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 512K LQFP-100
Retail Price:
jQuery(this).corner();
J-LINK V7 (10)
J-LINK V7 JTAG Emulator
Retail Price:
jQuery(this).corner();
ULINK2
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 512K LQFP-144
Retail Price:
jQuery(this).corner();
ULINK (5)
ULINK USB-JTAG
Retail Price:
jQuery(this).corner();
LCD 0802 Green/black
Retail Price:
jQuery(this).corner();
IDCC10 (2092)
2.54mm 10-PIN IDC Socket Connector
Retail Price:
jQuery(this).corner();
IDCC20 (1112)
2.54mm 20-PIN IDC Socket connector
Retail Price:
jQuery(this).corner();
IDCC6 (979)
2.54mm 6-PIN IDC Socket Connector
Retail Price: