Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 27
Total accessing: 9532249
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
Hantek6022BE
PC USB Oscilloscope 20MHz 2 Channels (Update 09/03/2024)
Part No.:  Hantek6022BE
Date added::  10/12/2014
Brand:  Hantek
Origin:  Genuine
Category:  PC Oscilloscope
Pricing:  1,550,000 (VNĐ)
Product Unit:  Set
In stock:  1 Set
Views:  9565
Quantity: 
  1. Product information
  2. Products equivalent
Hantek6022BE PC USB Oscilloscope 20MHz 2 Channels

Characteristic
  • Cost-effectiveness; Excellent industrial design-the same anodised aluminium casing as iPad, which is not only beautiful and tasteful but also greatly enhanced the hardness of aluminum alloy surface, and has good heat resistance and strong wearability. 
  • Standard USBXITM interface, easyly inserts into USBXITM housing to make up a combination instrument. 
  • USB2.0 interface, no external power source required, easy to use. 
  • Be suitable for notebook computer, product line maintenance,be used easily on business. 
  • Dimensions (mm):205(L) x120(W) x35(H), be carried easily. 
  • High performance, 48MS/s real-time sampling, 20MHz Bandwidth, 
  • Operating System: Windows 7, Windows NT, Windows 2000, Windows XP,VISTA. 
  • 23 measurement functions, PASS/FAIL Check, be suitable for technical application> 
  • Waveform average, persistence, intensity,invert,addition, subtraction, multiplication, division,X-Y plot. 
  • Save waveform in the following: text file, jpg/bmp graphic file, MS excel/word file. 
  • FFT 
  • One computer can connect many DSO, extend channel easily. 
  • Labview\VB\VC\Delphi\C++Builder Second Design instance.
Hardware Specification
Channel 2 Channels
Bandwidth 20MHz
Input Impandence 1MΩ 25pF
Max. Sample rate 48MS/s
Vertical resolution 8Bit
Gain range 20mV-5V, 8Steps
DC accuracy ±3%
Timebase range 1ns-9000s, 39 Steps
Vertical adjustable Yes
Input protection Diode clamping
X-Y Yes
Trigger Mode Auto, Normal and Single
Trigger Slope +/-
Trigger level adjustable Yes
Trigger Type Rising edge, falling edge
Trigger Source CH1, CH2
Pre/Post trigger 0-100%
Sampling selection Yes
Waveform Display port/line, waveform average, persistence, intensity
Network Open/Close
Vertical mode CH1, CH2, Dual, ADD
Cursor measurement Yes
Math FFT, addition, subtraction, multiplication, division.
Cursor Frequency, Voltage
Accessories S/W CD, probes, manual, USB cord
Software
Operating system: Windows 7, Windows NT, Windows 2000,Windows XP, VISTA
Second Design
Supply DEMO code(VC、CVI、VB、LABVIEW) and technical support.

Accessories:
Other Pictures:
   
   
   
jQuery(this).corner();
PC USB Oscilloscope 20MHz 2(Digital...
Retail Price: