Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 40
Total accessing: 9927145
 
Filter by Manufacturer

Hardware, Tools... >
Development Board > Mini PC > Orange PI PC
Images are for reference only, Please See Product Specifications
Orange PI PC
Open-Source Single-Board Computer (Update 21/06/2025)
Part No.:  Orange PI PC
Date added::  17/11/2016
Brand:  Orange PI
Origin:  Genuine
Category:  Mini PC
Pricing:  580,000 (VNĐ)
Product Unit:  pcs
In stock:  1 pcs
Views:  11212
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

Orange PI PC Open-Source Single-Board Computer

Giới thiệu
Về cơ bản, Orange Pi PC 2 là một bo mạch tích hợp tất cả những linh kiện cần thiết mà bạn cần trong một chiếc máy tính, giá rẻ hơn Rasberry Pi. Từ bo mạch này, bạn có thể biến nó thành bất cứ gì mình muốn, chẳng hạn như máy tính Linux hay đầu HD Player sử dụng hệ điều hành Android. Nói chung là phù hợp với các bạn thích vọc đồ công nghệ...

What’s Orange Pi PC?
It’s an open-source single-board computer. It can run Android 4.4, Ubuntu, Debian, Rasberry Pi Image, as well as the banana pi Image. It uses the AllWinner H3 SoC, and has 1GB DDR3 SDRAM


What can I do with Orange Pi PC?

  • Build…
  • A computer
  • A wireless server
  • Games
  • Music and sounds
  • HD video
  • A speaker
  • Android
  • Scratch
  • Pretty much anything else, because Orange Pi PC is open source

Who’s it for?

  • Orange Pi PC is for anyone who wants to start creating with technology – not just consuming it. It's a simple, fun, useful tool that you can use to start taking control of the world around you.
Hardware specification

CPU H3 Quad-core Cortex-A7 H.265/HEVC 4K
GPU
  • Mali400MP2 GPU @600MHz
  • Supports OpenGL ES 2.0
Memory (SDRAM) 1GB DDR3 (shared with GPU)
Onboard Storage

TF card (Max. 64GB) / MMC card slot

Onboard Network 10/100M Ethernet RJ45
Video Input CSI input connector Camera:
  • Supports 8-bit YUV422 CMOS sensor interface
  • Supports CCIR656 protocol for NTSC and PALSupports SM pixel camera sensor
  • Supports video capture solution up to 1080p@30fps
Audio Input MIC

Video Outputs

  • Supports HDMI output with HDCP
  • Supports HDMI CEC
  • Supports HDMI 30 function
  • Integrated CVBS
  • Supports simultaneous output of HDMI and CVBS
Audio Output 3.5 mm Jack and HDMI
Power Source DC input can supply power, but USB OTG input don’t supply power
 
USB 2.0 Ports Three USB 2.0 HOST, one USB 2.0 OTG

Buttons

Power Button(SW4)

Low-level peripherals 40 Pins Header,compatible with Raspberry Pi B+
GPIO(1x3) pin UART, ground

LED

Power led & Status led

Key

IR input, POWER

Supported OS

Android Ubuntu, Debian, Rasberry Pi Image

Interface definition

  • Product size: 85 mm × 55mm
  • Weight: 38g
jQuery(this).corner();
LJS-186C (50)
5V 2A AC Adapter Power Supply, micr...
Retail Price:
jQuery(this).corner();
Raspberry Pi 4 Model B - Quad core ...
Retail Price: