Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 181
Total accessing: 7385011
 
Filter by Manufacturer

Hardware, Tools... >
Development Board > ST Board > STM8L-DISCOVERY
Images are for reference only, Please See Product Specifications
STM8L-DISCOVERY
Discovery kit for the STM8L EnergyLite 8-bit MCUs (Update 29/07/2024)
Part No.:  STM8L-DISCOVERY
Date added::  04/04/2014
Brand:  ST
Origin:  Genuine
Category:  STM8L 8-bit Development
Pricing:  470,000 (VNĐ)
Product Unit:  pcs
In stock:  3 pcs
Views:  5884
Quantity: 
  1. Product information
  2. Products related
STM8L-DISCOVERY Discovery kit for the STM8L EnergyLite 8-bit MCUs

Description

The STM8L-DISCOVERY helps you to discover the STM8L ultralow power features and to develop and share your applications. It is based on an STM8L152C6T6 and includes an ST-Link embedded debug tool interface, LCD (24 segments, 4 commons), LEDs and push buttons.

Key Features
  • STM8L152C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM in 48-pin LQFP
  • On-board ST-Link with selection mode switch to use the kit as a stand-alone ST-Link (with SWIM connector for programming and debugging)
  • Two red LEDs; LD1 for USB communication, LD2 for 3.3 V power on
  • Designed to be powered by USB or an external supply of 5 V or 3.3 V
  • Can supply target application with 5 V and 3 V
  • Two user LEDs, LD3 and LD4 (green and blue)
  • Two push buttons (User and Reset)
  • IDD current measurement
  • LCD 28-pin DIP (24 segments, 4 commons)
  • Extension header for all QFP48 I/Os for quick connection to prototyping board for easy probing

Photo
STM8L-DISCOVERY Packaging Back View
STM8L-DISCOVERY Packaging Front View
STM8L-DISCOVERY Development Board Back View
STM8L-DISCOVERY Development Board

What's Onboard



Design Support

For Technical Documentation, Software & Development Tools, view the STM8L-DISCOVERY official page on www.st.com to get more information: http://www.st.com/internet/evalboard/product/250636.jsp

Package Contains
  1. STM8L-DISCOVERY × 1


jQuery(this).corner();
E32-433T20D LoRa solution 433Mhz UA...
Retail Price:
jQuery(this).corner();
E32-433T30D LoRa solution 433Mhz UA...
Retail Price:
jQuery(this).corner();
E22-400T22D LoRa solution 433Mhz UA...
Retail Price: