Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 75
Total accessing: 9898938
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ES3D
ES3D 3A 200V Fast Recovery Rectifiers DO-214AB (SMC) (Update 22/07/2026)
Part No.:  ES3D
Date added::  17/02/2023
Brand:  Diodes Inc.
Origin:  Genuine
Package:  DO-214AB(SMC)(2)
Category:  Fast Recovery Rectifiers
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 5,000 4,800 4,500
Product Unit:  pcs
In stock:  100 pcs
Views:  7166
Quantity: 
  1. Product information
ES3D 3A, 200V Fast Recovery Rectifiers, DO-214AB (SMC)  DataSheet
  • Current - Average Rectified (Io): 3A
  • Voltage - DC Reverse (Vr) (Max): 200V
  • Speed: Fast Recovery =< 500ns, > 200mA (Io)
  • Reverse Recovery Time (trr): 35 ns
  • Current - Reverse Leakage @ Vr: 10 µA @ 200 V
  • Capacitance @ Vr, F: 45pF @ 4V, 1MHz
  • Mounting Type: Surface Mount
  • Package / Case: DO-214AB, SMC
  • Supplier Device Package: DO-214AB (SMC)
  • Operating Temperature - Junction: -55°C ~ 150°C