Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
     Buzzer
     Microphone
Visitors
Visitors Online : 147
Total accessing: 3243361
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
TS-23AP-X
Omnidirectional Electret Condenser Microphone -46dB (Update 08/05/2025)
Part No.:  TS-23AP-X
Date added::  31/12/2014
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(2)
Category:  Microphone
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (VNĐ) 2,000 1,950 1,900 1,850 1,800
Product Unit:  pcs
In stock:  320 pcs
Views:  11484
Quantity: 
  1. Product information
TS-23AP-X Omnidirectional Electret Condenser Microphone -46dB

Specifications
Sensitivity: 1kHz, 0dB=1V/Pa X:-46+/-3dB
W:-40+/-3dB
Y:-44+/-3dB
V:-38+/-3dB
Z:-42+/-3dB
Impedance: Less than 1.5kΩ (2.2kΩ)
Directivity: Omnidirectional
Standard Operating Voltage: 1.5V (4.5V)
Current Draw: Max. 0.5mA (0.8mA)
Sensitivity Reduction: Within 3dB @ 1.0V (4.0V)
Signal to Noise Ratio: More than 60dB

Frequency Response


Schematic



Dimensions