Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 108
Total accessing: 5213340
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MCP4921-E/SN
MCP4921-E/SN (Update 24/02/2022)
Part No.:  MCP4921-E/SN
Date added::  25/06/2019
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(8)
Category:  DAC
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 70,000 69,000 68,000
Product Unit:  pcs
In stock:  181 pcs
Views:  2116
Quantity: 
  1. Product information
 MCP4921-E/SN  DataSheet

12-Bit Voltage Output Digital-to-Analog Converter with SPI Interface

 Features
  • 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output
  • with LDAC Pin
  • Fast Settling Time of 4.5 µs
  • Selectable Unity or 2x Gain Output
  • External Voltage Reference Input
  • External Multiplier Mode
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C
 
 Manufacturer  Microchip Technology 
 Number of Bits  12
 Number of D/A Converters  1
 Settling Time  4.5µs (Typ)
 Output Type  Voltage - Buffered
 Data Interface  SPI
 Voltage - Supply  2.7V ~ 5.5V
 Operating Temperature -40°C ~ 125°C
Supplier Device Package SOIC-8