Visitors Online : 59
Total accessing: 6450256
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT89C4051-24SU
MCU 8BIT 4KB FLASH SOIC-20 (Update 17/04/2021)
Part No.:  AT89C4051-24SU
Date added::  09/06/2012
Brand:  ATMEL
Origin:  Genuine
Package:  SOIC(20)
Category:  8051 Microcontrolers
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 45,000 44,500 44,000 43,500 43,000
Product Unit:  pcs
In stock:  94 pcs
Views:  7290
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
AT89C4051-24SU MCU 8BIT 4KB FLASH SOIC-20

Datasheets AT89C4051
Standard Package  37
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series 89C
Packaging  Tube 
Core Processor 8051
Core Size 8-Bit
Speed 24MHz
Connectivity UART/USART
Peripherals Brown-out Detect/Reset, LED, POR
Number of I /O 15
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Other Names AT89C405124SU
jQuery(this).corner();
200S_USB Simple Programmer
Retail Price:
jQuery(this).corner();
11.0592 MHz HC-49S Crystal
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (Box)
Retail Price:
jQuery(this).corner();
FT232RL USB to Serial TTL Breakout
Retail Price:
jQuery(this).corner();
Adapter SOP28 to DIP28
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (no box)
Retail Price:
jQuery(this).corner();
MCU 8BIT 2KB FLASH SOIC-20
Retail Price:
jQuery(this).corner();
MCU 8BIT 2KB FLASH DIP-20
Retail Price:
jQuery(this).corner();
MCU 8BIT 4KB FLASH DIP-20
Retail Price: