Today 20/11/2025 - 01:42:20 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
135
Total accessing:
6458406
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
> SN74HC238N
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SN74HC238N
3-to-8 Line Decoder / Demultiplexer,
(
Update 07/12/2015
)
Part No.:
SN74HC238N
Date added::
17/08/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
DIP(16)
Category:
Logic - Signal Switches, Multiplexers, Decoders
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 299
300 - 499
500+
Unit price (VNĐ)
7,800
7,400
7,000
6,600
6,200
Product Unit:
pcs
In stock:
487 pcs
Views:
3123
Quantity:
Note:
Product information
SN74HC238N
3-to-8 Line Decoder / Demultiplexer
Datasheets
sn74hc238
Standard Package
25
Category
Integrated Circuits (ICs)
Family
Logic - Signal Switches, Multiplexers, Decoders
Series
74HC
Packaging
Tube
Type
Decoder / Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Other Names
74HC238N
74HC238
Items 16/29