Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 108
Total accessing: 9022351
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT89C52-24PC
MCU 8BIT 8KB FLASH DIP-40 (Update 17/03/2014)
Part No.:  AT89C52-24PC
Date added::  25/09/2012
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(40)
Category:  8051 Microcontrolers
Pricing:  Call
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  9154
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
AT89C52-24PC MCU 8BIT 8KB FLASH DIP-40

Datasheets AT89C52
Standard Package  9
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series 89C
Packaging  Tube 
Core Processor 8051
Core Size 8-Bit
Speed 24MHz
Connectivity SIO, UART / USART
Peripherals -
Number of I /O 32
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 6 V
Data Converters -
Oscillator Type Internal
Operating Temperature 0°C ~ 70°C
Package / Case 40-DIP (0.600", 15.24mm)
jQuery(this).corner();
EASY8051 (42)
Easy8051 Development KIT
Retail Price:
jQuery(this).corner();
11.0592 MHz HC-49S Crystal
Retail Price:
jQuery(this).corner();
ZIF32-300G (473)
ZIF32 Socket 3M (Gold)
Retail Price:
jQuery(this).corner();
IC40DIP600 (240)
40-PIN IC socket DIP600
Retail Price:
jQuery(this).corner();
TMLAB51 (16)
TMLAB51 - 8051 Development
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (no box)
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MCU 8-Bit 8K Flash 24MHz 44-TQFP
Retail Price:
jQuery(this).corner();
MCU 8BIT 12KB FLASH DIP-40
Retail Price: