Today 20/11/2025 - 01:35:27 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
195
Total accessing:
6458288
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
Universal Programmer
See other adapter in the Categories:
Adapter Special
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Hardware, Tools... >
Programmer & Adapter
>
Universal Programmers
> TOP2013
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TOP2013
USB Universal Programmer
(
Update 27/01/2021
)
Part No.:
TOP2013
Date added::
02/02/2015
Brand:
TOP
Origin:
China
Package:
Category:
Universal Programmer
Pricing:
2,800,000 (VNĐ)
Product Unit:
Set
In stock:
0 (out of stock)
Views:
8126
Quantity:
Note:
Product information
Products related
TOP2013
USB Universal Programmer
TOP Programmer Features:
Support 2.5-6.5V devices;
Can either use the USB interface power, but also the external 5V power supply;
Via USB universal serial port and PC connection, the transfer rate of 12MHz / s;
That is suitable for battery-powered notebook computer use, also suitable for desktop use;
Perfect over-current protection, effective protection of the programmer and the device will not be harmed;
USB load capacity detection (0-10);
Full pin check, you can check out any contact state of a pin;
40-pin imported universal locking socket, can be equipped with a variety of universal adapter;
Run in 2000 / XP / Vista / win7 (32 bit 64-bit) / win8;
Plastic shell, small size, light weight, low power consumption;
Can automatically detect the manufacturer and model;
SCM timing, programming speed has nothing to do with the computer;
Packing List:
Programmer host
USB data cable
Instructions and software manuals
The companion CD
jQuery(this).corner();
AD-TQFP32
(1)
Socket Adapter TQFP32 to DIP32
Retail Price:
580,000 VNĐ
Items 7/14